- Home ›
- All Products›
- Sensors & Transducers ›
- Magnetic Sensors ›
- Magnetoresistive Sensors ›
- SM353LT
Honeywell
SM353LT
SM351 Series - Omnipolar Magnetoresistive Sensor - O-point 14 - R-point 10.0 - SOT-23 - 310 nA avg curr
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
SM351 Series - Omnipolar Magnetoresistive Sensor - O-point 14 - R-point 10.0 - SOT-23 - 310 nA avg curr
Product Highlights:
- Omnipolar sensing: Activates with either pole from a magnet
- Temperature range: -40 °C to 85 °C [-40 °F to 185 °F]
- Push-pull output: Does not require external pull-up resistor
- Non-chopper stabilized design
- RoHS-compliant materials: Meets Directive 2002/95/EC
- Package: SOT-23
- High sensitivity: 14 Gauss typ., 20 Gauss max.
- Nanopower: Average current of 310 nA typ.
- Supply voltage range: 1.65 Vdc to 5.5 Vdc simplifies design-in
Search Keywords: SM353LT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SM353LT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Minimum Operating Supply Voltage:1.65 V
-
Maximum Operating Supply Voltage:5.5 V
-
Operating Temperature:-40 to 85 °C
-
Number of Axis:1
-
Dimension:2.9 x 1.6 x 1.2 mm
-
Maximum Sensitivity:20 Gs
-
Maximum Magnetic Field:20 Gs
-
Type:1 output/Dual polarity
-
Maximum Output Voltage:0.15 V
-
Mounting:PCB Surface Mount
-
Number of Bridge per Chip:N/A
Frequently Asked Questions
Is SM353LT RoHS compliant?
Yes, SM353LT is RoHS compliant.
What is the lead time for SM353LT?
The standard lead time for SM353LT is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73,575
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$0.835
250
$0.741
500
$0.727
1,000
$0.715
3,000
$0.704
6,000
$0.703
9,000
$0.701
12,000 +
$0.699
Click for Quote
Log in
to unlock special pricing