- Home ›
- All Products›
- Sensors & Transducers ›
- Magnetic Sensors ›
- Magnetoresistive Sensors ›
- SM351LT
Honeywell
SM351LT
SM351 Series - Omnipolar Magnetoresistive Sensor - O-point 7G - R-point 5.0 - SOT-23 - 360 nA avg curr
View Datasheet Ask the Datasheet Accessories Notify Me
- Push-pull output: Does not require external pull-up resistor
- Non-chopper stabilized design
- RoHS-compliant materials: Meets Directive 2002/95/EC
- Package: SOT-23
- High sensitivity: 7 Gauss typ., 11 Gauss max.
- Nanopower: Average current of 360 nA typ.
- Supply voltage range: 1.65 Vdc to 5.5 Vdc simplifies design-in
- Omnipolar sensing: Activates with either pole from a magnet
- Temperature range: -40 °C to 85 °C [-40 °F to 185 °F]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SM351LT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Minimum Operating Supply Voltage:1.65 V
-
Maximum Operating Supply Voltage:5.5 V
-
Operating Temperature:-40 to 85 °C
-
Number of Axis:1
-
Dimension:2.9 x 1.6 x 1.2 mm
-
Maximum Sensitivity:11 Gs
-
Maximum Magnetic Field:11 Gs
-
Type:1 output/Dual polarity
-
Maximum Output Voltage:0.15 V
-
Mounting:PCB Surface Mount
-
Number of Bridge per Chip:N/A