Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SLP004DD4

Pressure Sensor 0inH2O to 4inH2O Differential/Gage 6-Pin DIP-D4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0inH2O to 4inH2O Differential/Gage 6-Pin DIP-D4
Product Highlights:
  • Accurate Low Pressure Readings
  • Low Cost
  • High Impedance Bridge
  • Low Noise
  • Low Power Consumption for Battery Operation
Search Keywords: SLP004DD4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SLP004DD4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±1 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    0 to 4 inH2O
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 50 mV
  • Response Time:
    0.1 mS
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    0 to 50 °C
  • Dimension:
    19.56 x 13.97 x 9.65 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SLP004DD4 RoHS compliant?
Yes, SLP004DD4 is RoHS compliant.
What is the lead time for SLP004DD4?
The standard lead time for SLP004DD4 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Can Ship immediately
3 Weeks can ship 10/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$103.78
5
$99.77
10
$97.64
25
$95.68
50
$94.46
100 +
$93.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!