- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SLP004D
Honeywell
SLP004D
Pressure Sensor 0inH2O to 4inH2O Differential/Gage 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Accurate Low Pressure Readings
- Low Cost
- High Impedance Bridge
- Low Noise
- Low Power Consumption for Battery Operation
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | SLP004D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 90303390 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | PCB Through Hole |
| Accuracy: | ±1 % |
| Device Pressure Type: | Gage |
| Operating Pressure Range: | 0 to 4 inH2O |
| Media: | Air,Gas |
| Output Voltage: | 0 to 50 mV |
| Response Time: | 0.1 mS |
| Typical Operating Supply Voltage: | 5 V |
| Operating Temperature: | 0 to 50 °C |
| Dimension: | 12.7 x 5.08 x 14.35 mm |