Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SL353HT

SL353 Series - Omnipolar Hall-effect Sensor - O-point 60G - R-point 45G - SOT-23 - High duty cycle - 0.33 mA avg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SL353 Series - Omnipolar Hall-effect Sensor - O-point 60G - R-point 45G - SOT-23 - High duty cycle - 0.33 mA avg
Product Highlights:
  • Non-chopper stabilized design
  • Energy efficient with supply voltage as low as 2.2 Vdc
  • Designed utilizing BiCMOS technology to meet customer requirements
  • Helps reduce total system cost
  • Supplied on tape and reel
  • Push-pull output does not require external pull-up resistor
  • Omni polar capability with high and low duty cycle options allows for use in applications with low power requirements or battery operation
  • Thermally balanced integrated circuit enables stable operation
  • SOT-23 sub miniature package size
  • RoHS-compliant
Search Keywords: SL353HT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SL353HT
Unit of Measure: Per Each
RoHS: Yes
HTS: 85423909
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Magnetic Type: Omnipolar
Maximum Output Current: 5 mA
Mounting: PCB Surface Mount
Output Type: Push-Pull
Product Type: Digital
Dimension: 2.9 x 2.8 x 1.45 mm
Typical Operating Supply Voltage: 2.2 to 5.5 V
Termination Type: Gull Wing
Operating Temperature: -40 °C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SL353HT RoHS compliant?
Yes, SL353HT is RoHS compliant.
What is the lead time for SL353HT?
The standard lead time for SL353HT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,005
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.226
250
$0.782
500
$0.766
1,000
$0.751
3,000
$0.744
6,000
$0.742
9,000
$0.740
12,000 +
$0.738
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!