- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- SL1-PK
Honeywell
SL1-PK
Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 0.1A 3.92N Linear Cable Automotive
View Datasheet Accessories Notify Me
- Ideal source of replacement parts for imported machine tools
- NEMA 3, 4, 13 and IEC IP 67 sealing
- Smaller size saves space
- Rugged Zinc diecast housing
- Wide product selection to suit many applications
- Snap-in terminal enclosures makes mounting and wiring easy
- Temperature ranges: standard and low
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SL1-PK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Miniature
-
Actuator Style:Top Roller Arm
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:3.92 N
-
Dimension:57.4 x 18 x 53.5 mm
-
Maximum Current Rating:0.1 A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:3, 4, 13
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.