help desk software
Image is representational - see mfr. specs

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.1A 125VAC 30VDC 11.77N Linear Conduit Automotive

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.1A 125VAC 30VDC 11.77N Linear Conduit Automotive
Product Highlights:
  • Ideal source of replacement parts for imported machine tools
  • NEMA 3, 4, 13 and IEC IP 67 sealing
  • Smaller size saves space
  • Rugged Zinc diecast housing
  • Wide product selection to suit many applications
  • Snap-in terminal enclosures makes mounting and wiring easy
  • Temperature ranges: standard and low
Search Keywords: SL1HK
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Honeywell
  • 部品番号:
    SL1-HK
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Compact
  • Actuator Style:
    Top Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    11.77 N
  • Dimension:
    56.8 x 18 x 55.3 mm
  • Maximum Current Rating:
    0.1@125VAC 30VDC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    3, 4, 13
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
3
4 Weeks 出荷できます 12/22/25
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
3
$378.32
5
$279.38
8
$207.35
10 +
$203.20
Click for Quote
ログイン 特別価格を解除するには