- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- SL1-F
Honeywell
SL1-F
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 250VAC 11.8N Linear Cable Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 250VAC 11.8N Linear Cable Automotive
Product Highlights:
- Ideal source of replacement parts for imported machine tools
- NEMA 3, 4, 13 and IEC IP 67 sealing
- Smaller size saves space
- Rugged Zinc diecast housing
- Wide product selection to suit many applications
- Snap-in terminal enclosures makes mounting and wiring easy
- Temperature ranges: standard and low
Search Keywords: SL1F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SL1-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:Medium Duty
-
Actuator Style:Cross Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:11.8 N
-
Dimension:N/A
-
Maximum Current Rating:5 A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:3, 4, 13
-
Body Orientation:Straight
Frequently Asked Questions
Is SL1-F RoHS compliant?
Yes, SL1-F is RoHS compliant.
What is the lead time for SL1-F?
The standard lead time for SL1-F is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
8 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$283.59
3
$280.15
5
$278.56
10
$276.39
20 +
$274.21
Click for Quote
Log in
to unlock special pricing