- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- SL1-E
Honeywell
SL1-E
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 11.77N Linear Conduit Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 11.77N Linear Conduit Automotive
Product Highlights:
- Ideal source of replacement parts for imported machine tools
- NEMA 3, 4, 13 and IEC IP 67 sealing
- Smaller size saves space
- Rugged Zinc diecast housing
- Wide product selection to suit many applications
- Snap-in terminal enclosures makes mounting and wiring easy
- Temperature ranges: standard and low
Search Keywords: SL1E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SL1-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Compact
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:11.77 N
-
Dimension:71.2 x 18 x 71.3 mm
-
Maximum Current Rating:5@250VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:3, 4, 13
-
Body Orientation:Straight
Frequently Asked Questions
Is SL1-E RoHS compliant?
Yes, SL1-E is RoHS compliant.
What is the lead time for SL1-E?
The standard lead time for SL1-E is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
3
$340.58
5
$251.50
8
$186.66
10 +
$182.93
Click for Quote
Log in
to unlock special pricing