- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- SL1-DK
Honeywell
SL1-DK
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 0.1A 11.8N Linear Cable Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 0.1A 11.8N Linear Cable Automotive
Search Keywords: SL1DK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SL1-DK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:Miniature
-
Actuator Style:Cross Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:11.8 N
-
Maximum Current Rating:0.1 A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:3, 4, 13
-
Body Orientation:Straight
Frequently Asked Questions
Is SL1-DK RoHS compliant?
Yes, SL1-DK is RoHS compliant.
What is the lead time for SL1-DK?
The standard lead time for SL1-DK is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
3
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$413.98
3
$400.97
5
$384.46
8
$380.65
10 +
$376.88
Click for Quote
Log in
to unlock special pricing