- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- SL1-D
Honeywell
SL1-D
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 11.8N Linear Cable Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 11.8N Linear Cable Automotive
Product Highlights:
- Ideal source of replacement parts for imported machine tools
- Smaller size saves space
- Rugged zinc die-cast housing
- Snap-in terminal enclosures makes mounting and wiring easy
- Wide product selection to suit many applications
- Temperature ranges: standard and low
- Operating Force: 11.8 N
- M3 Terminal screws; 5.8 mm to 9.6 mm outside cable diameter
- NEMA 3, 4, 13 and IEC IP 67 sealing
Search Keywords: SL1D
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | SL1-D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650800018 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Miniature |
| Actuator Style: | Cross Roller Plunger |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 11.8 N |
| Dimension: | 57.4 x 18 x 61.3 mm |
| Maximum Current Rating: | 5 A |
| Terminal Type: | Wire Lead |
| NEMA Standard as Enclosure Rating: | 3, 4, 13 |
| Body Orientation: | Straight |
Frequently Asked Questions
Is SL1-D RoHS compliant?
Yes, SL1-D is RoHS compliant.
What is the lead time for SL1-D?
The standard lead time for SL1-D is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
8 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$237.97
3
$223.50
5
$218.94
10
$214.13
20 +
$212.80
Click for Quote
Log in
to unlock special pricing