- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- SL1-B
Honeywell
SL1-B
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 11.77N Linear Conduit Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 11.77N Linear Conduit Automotive
Product Highlights:
- Ideal source of replacement parts for imported machine tools
- NEMA 3, 4, 13 and IEC IP 67 sealing
- Smaller size saves space
- Rugged Zinc diecast housing
- Wide product selection to suit many applications
- Snap-in terminal enclosures makes mounting and wiring easy
- Temperature ranges: standard and low
Search Keywords: SL1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SL1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Compact
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:11.77 N
-
Dimension:71.2 x 18 x 71.3 mm
-
Maximum Current Rating:5@250VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:3, 4, 13
-
Body Orientation:Straight
Frequently Asked Questions
Is SL1-B RoHS compliant?
Yes, SL1-B is RoHS compliant.
What is the lead time for SL1-B?
The standard lead time for SL1-B is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$342.66
3
$339.32
5
$338.47
10
$301.85
20 +
$301.10
Click for Quote
Log in
to unlock special pricing