- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- Infrared Emitters ›
- SEP8506-003
Honeywell
SEP8506-003
Infrared Emitter 935nm Rectangular Right Angle 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- 50 ° (nominal) beam angle
- 935 nm wavelength
- Side-emitting plastic package
- Mechanically and spectrally matched to SDP8406 phototransistor, SDP8106 photodarlington and SDP8000/8600 series Schmitt trigger
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SEP8506-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Intensity:N/A
-
Dimension:4.45 x 2.28 x 5.72 mm
-
Lens Dimensions:N/A
-
Lens Shape Type:Rectangular
-
High Brightness:No
-
Family:SEP8506-003
-
Luminous Flux:N/A
-
LED Material:GaAs
-
This product is discontinued, but still in stock.