Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SE5470-002

Infrared Emitter 880nm Circular Top Mount 2-Pin TO-46

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Infrared Emitter 880nm Circular Top Mount 2-Pin TO-46
Product Highlights:
  • TO-46 metal can package
  • Choice of flat window or lensed package
  • 90 ° or 20 ° (nominal) beam angle option
  • 880 nm wavelength
  • Higher output power than GaAs at equivalent drive currents
  • Wide operating temperature range [-55 °C to 125 °C]
  • Ideal for high pulsed current applications
  • Mechanically and spectrally matched to SD3421/5421 photodiode, SD3443/5443/5491 phototransistor, SD3410/5410 photodarlington and SD5600 series Schmitt trigger
Search Keywords: SE5470002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SE5470-002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Lens Dimensions: 4.77x4.77x1.19 mm
Dimension: 3.89(Max) x 5.56(Max) mm
High Brightness: No
LED Material: GaAlAs
Lens Shape Type: Circular
Family: SE5470
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SE5470-002 discontinued?
Yes, SE5470-002 from Honeywell is discontinued (end-of-life May 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SE5470-002 RoHS compliant?
Yes, SE5470-002 is RoHS compliant.
What is the lead time for SE5470-002?
The standard lead time for SE5470-002 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,302
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.99
50
$7.84
100
$7.07
250
$6.49
500
$6.47
1,000 +
$6.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!