Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SE2470-002

Infrared Emitter 880nm Circular Top Mount 2-Pin(2+Tab) Metal Pill

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Infrared Emitter 880nm Circular Top Mount 2-Pin(2+Tab) Metal Pill
Product Highlights:
  • 50 mA forward current
  • 2-Pin
  • 6.0 mW/sr min Power Output
  • Miniature, hermetically sealed, metal pill style
  • 18° beam angle
  • 880 nm peak wavelength
  • Wide operating temperature range of -55 °C to 125 °C
Search Keywords: SE2470002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SE2470-002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Lens Shape Type: Circular
Family: SE2470
High Brightness: No
Dimension: 1.57(Max) x 1.57(Max) x 3.53(Max) mm
LED Material: GaAlAs
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SE2470-002 discontinued?
Yes, SE2470-002 from Honeywell is discontinued (end-of-life May 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SE2470-002 RoHS compliant?
Yes, SE2470-002 is RoHS compliant.
What is the lead time for SE2470-002?
The standard lead time for SE2470-002 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$5.63
50
$4.58
100
$4.19
250
$4.07
500
$3.70
1,000
$3.45
2,500
$3.36
5,000 +
$3.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!