Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SDX15A4

Pressure Sensor 0psi to 15psi Absolute 6-Pin DIP-A4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 15psi Absolute 6-Pin DIP-A4
Product Highlights:
  • Low Noise
  • Small Size
  • Calibrated Zero & Span
  • Low Cost DIP
  • Precision Temperature Compensation
  • High Impedance for Low Power Applications
  • Prime Grade Available (SDXxxxyy-A)
Search Keywords: SDX15A4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SDX15A4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±1 %
  • Device Pressure Type:
    Absolute
  • Operating Pressure Range:
    0 to 15 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 90 mV
  • Response Time:
    0.1 mS
  • Typical Operating Supply Voltage:
    12 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    19.56 x 13.97 x 9.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDX15A4 RoHS compliant?
Yes, SDX15A4 is RoHS compliant.
What is the lead time for SDX15A4?
The standard lead time for SDX15A4 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 192
Can Ship immediately
MOQ for out of Stock Qty:
7
22 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,377.80
5
$1,374.35
7
$1,364.01
13
$1,350.23
19
$1,346.86
25 +
$1,310.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!