- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SDX100D4-A
Honeywell
SDX100D4-A
Pressure Sensor 0psi to 100psi Differential/Gage 6-Pin DIP-D4
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor 0psi to 100psi Differential/Gage 6-Pin DIP-D4
Product Highlights:
- Low Cost DIP
- Precision Temperature Compensation
- Calibrated Zero & Span
- Small Size
- Low Noise
- High Impedance for Low Power Applications
- Prime Grade Available (SDXxxxyy-A)
Search Keywords: SDX100D4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SDX100D4-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±0.5 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 100 psi
-
Media:Air,Gas
-
Output Voltage:0 to 100 mV
-
Response Time:0.1 mS
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:19.56 x 13.97 x 10.92 mm
Frequently Asked Questions
Is SDX100D4-A RoHS compliant?
Yes, SDX100D4-A is RoHS compliant.
What is the lead time for SDX100D4-A?
The standard lead time for SDX100D4-A is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
29 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$163.91
5
$163.51
7
$163.10
13
$108.09
19
$87.82
25 +
$86.07
Click for Quote
Log in
to unlock special pricing