- Home ›
- All Products›
- Optoelectronics ›
- Photodetectors ›
- Phototransistors ›
- SD5630-001
Honeywell
SD5630-001
Photodetector 0.1MHz Optoschmitt 3-Pin TO-46
View Datasheet Ask the Datasheet Accessories Notify Me
- TO-46 metal can package
- 6 ° (nominal)acceptance angle
- TTL/LSTTL/CMOS compatible
- High noise immunity output
- Buffer (SD5620) or inverting (SD5630) logic available
- Two sensitivity ranges
- Mechanically and spectrally matched to SE3450/5450, SE3455/5455 and SE3470/5470 infrared emitting diodes
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SD5630-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:6.27(Max) x 5.56(Max) mm
-
Family:SD5630
-
Fall Time:15 ns
-
This product is discontinued, but still in stock.