- Home ›
- All Products›
- Optoelectronics ›
- Photodetectors ›
- Phototransistors ›
- SD5491-003
Honeywell
SD5491-003
Phototransistor IR Chip Silicon 935nm 3-Pin TO-18
View Datasheet Ask the Datasheet Accessories Notify Me
- TO-18 metal can package
- 12 ° (nominal)acceptance angle
- Wide operating temperature range [-55 °C to 125 °C]
- Fast response time
- Wide sensitivity ranges
- External base connection for added control
- Mechanically and spectrally matched to SE3450/5450, SE3455/5455 and SE3470/5470 infrared emitting diodes
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SD5491-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541407080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Silicon
-
Family:SD5491
-
Lens Shape Type:Domed
-
Fabrication Technology:NPN Transistor
-
Half Intensity Angle Degrees:12 °
-
Dimension:5.97 x 5.38(Max) mm
-
Lens Dimensions:4.06 mm
-
Lens Color:N/A
-
Cut-Off Filter:N/A
-
This product is discontinued, but still in stock.