Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SD3421-002

Photodiode PIN Chip 3-Pin TO-46

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Photodiode PIN Chip 3-Pin TO-46
Product Highlights:
  • TO-46 metal can package
  • Choice of flat window or lensed package
  • 90 ° or 18 ° (nominal) acceptance angle option
  • Fast response time
  • Wide operating temperature range [-55 °C to 125 °C]
  • Mechanically and spectrally matched to SE3450/5450, SE3455/5455 and SE3470/5470 infrared emitting diodes
Search Keywords: SD3421002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SD3421-002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541407080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Photo Sensitivity:
    10uA@5mW/cm²
  • Photodiode Material:
    Si
  • Peak Wavelength:
    880 nm
  • Photodiode Type:
    Pin
  • Type:
    TO46
  • Typical Dark Current:
    20nA
  • Mounting:
    PCB Through Hole
  • Dimension:
    3.89 x 5.56 mm
  • Operating Temperature:
    -55 to 125 °C
  • Maximum Rise Time:
    15 ns
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SD3421-002 discontinued?
Yes, SD3421-002 from Honeywell is discontinued (end-of-life May 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SD3421-002 RoHS compliant?
Yes, SD3421-002 is RoHS compliant.
What is the lead time for SD3421-002?
The standard lead time for SD3421-002 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 341
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.1405
25
$7.0454
100
$6.1145
250
$5.7289
500
$5.5522
1,000
$5.1735
2,500
$5.0959
5,000 +
$4.5713
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!