Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SCXL004DN

Pressure Sensor 0inH2O to 4inH2O Differential/Gage 6-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0inH2O to 4inH2O Differential/Gage 6-Pin
Product Highlights:
  • Very Low Pressure Resolution
  • Precision Temperature Compensation
  • Small Size
  • Low Noise
  • Calibrated Zero & Span
  • High Impedance for Low Power Applications
Search Keywords: SCXL004DN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SCXL004DN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±1 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    0 to 4 inH2O
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 40 mV
  • Response Time:
    0.5 mS
  • Typical Operating Supply Voltage:
    12 V
  • Operating Temperature:
    0 to 70 °C
  • Dimension:
    27.9 x 26.2 x 27.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SCXL004DN RoHS compliant?
Yes, SCXL004DN is RoHS compliant.
What is the lead time for SCXL004DN?
The standard lead time for SCXL004DN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97
Can Ship immediately
12 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$551.52
3
$544.23
5 +
$540.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!