Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SCX30AN

Pressure Sensor 0psi to 30psi Absolute 6-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 30psi Absolute 6-Pin
Product Highlights:
  • Small Size
  • Low Noise
  • Precision Temperature Compensation
  • Calibrated Zero & Span
  • High Impedance for Low Power Applications
  • Low Cost (SCX_NC)
  • High Accuracy (SCX_N)
Search Keywords: SCX30AN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SCX30AN
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: PCB Through Hole 90 °
Accuracy: ±1 %
Device Pressure Type: Absolute
Operating Pressure Range: 0 to 30 psi
Media: Air,Gas
Output Voltage: 0 to 90 mV
Response Time: 0.1 mS
Typical Operating Supply Voltage: 12 V
Operating Temperature: -40 to 85 °C
Dimension: 27.9 x 26.2 x 27.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SCX30AN RoHS compliant?
Yes, SCX30AN is RoHS compliant.
What is the lead time for SCX30AN?
The standard lead time for SCX30AN is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
22 Weeks can ship 4/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$547.48
13
$546.11
19
$544.74
25 +
$543.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!