Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SCX15DNC

Pressure Sensor 0psi to 15psi Differential/Gage 6-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 15psi Differential/Gage 6-Pin
Product Highlights:
  • Small Size
  • Low Noise
  • Low Cost (SCX_NC)
  • High Accuracy (SCX_N)
  • High Impedance for Low Power Applications
  • Lead Temperature Soldering 2 s to 4 s at 250 °C [482 °F]
  • Precision Temperature Compensation
  • Calibrated Zero & Span
Search Keywords: SCX15DNC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SCX15DNC
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: PCB Through Hole 90 °
Accuracy: ±5 %
Device Pressure Type: Differential
Operating Pressure Range: 0 to 15 psi
Media: Air,Gas
Output Voltage: 0 to 90 mV
Response Time: 0.1 mS
Typical Operating Supply Voltage: 12 V
Operating Temperature: -40 to 85 °C
Dimension: 27.9 x 26.2 x 27.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SCX15DNC RoHS compliant?
Yes, SCX15DNC is RoHS compliant.
What is the lead time for SCX15DNC?
The standard lead time for SCX15DNC is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Can Ship immediately
MOQ for out of Stock Qty:
7
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$550.28
5
$489.15
7
$483.75
13
$478.38
19
$475.81
25 +
$473.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!