Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SCX15DN

Pressure Sensor 0psi to 15psi Differential/Gage 6-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 15psi Differential/Gage 6-Pin
Product Highlights:
  • Precision Temperature Compensation
  • Calibrated Zero & Span
  • Small Size
  • Low Noise
  • Low Cost (SCX_NC)
  • High Accuracy (SCX_N)
  • High Impedance for Low Power Applications
Search Keywords: SCX15DN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SCX15DN
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: PCB Through Hole 90 °
Accuracy: ±1 %
Device Pressure Type: Differential
Operating Pressure Range: 0 to 15 psi
Media: Air,Gas
Output Voltage: 0 to 90 mV
Response Time: 0.1 mS
Typical Operating Supply Voltage: 12 V
Operating Temperature: -40 to 85 °C
Dimension: 27.9 x 26.2 x 27.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces SCX15DN?
The recommended replacement for SCX15DN is XCX15DNC from Honeywell, available from OnlineComponents.com.
Is SCX15DN RoHS compliant?
Yes, SCX15DN is RoHS compliant.
What is the lead time for SCX15DN?
The standard lead time for SCX15DN is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 475
Can Ship immediately
MOQ for out of Stock Qty:
7
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$559.78
5
$551.53
7
$546.07
13
$540.66
19
$535.31
25 +
$530.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!