Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SCX15ANC

Pressure Sensor 0psi to 15psi Absolute 6-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 15psi Absolute 6-Pin
Product Highlights:
  • Small Size
  • Low Noise
  • Low Cost (SCX_NC)
  • High Accuracy (SCX_N)
  • Precision Temperature Compensation
  • Calibrated Zero & Span
  • High Impedance for Low Power Applications
Search Keywords: SCX15ANC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SCX15ANC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±5 %
  • Device Pressure Type:
    Absolute
  • Operating Pressure Range:
    0 to 15 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 90 mV
  • Response Time:
    0.1 mS
  • Typical Operating Supply Voltage:
    12 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    27.9 x 26.2 x 27.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SCX15ANC RoHS compliant?
Yes, SCX15ANC is RoHS compliant.
What is the lead time for SCX15ANC?
The standard lead time for SCX15ANC is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 153
Ships today, if you order in
22 Weeks can ship 2/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$323.99
3
$319.74
5 +
$317.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!