Available Replacements
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SCX15AN

Pressure Sensor 0psi to 15psi Absolute 6-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 15psi Absolute 6-Pin
Product Highlights:
  • Small Size
  • Low Noise
  • Low Cost (SCX_NC)
  • High Accuracy (SCX_N)
  • High Impedance for Low Power Applications
  • Lead Temperature Soldering 2 s to 4 s at 250 °C [482 °F]
  • Precision Temperature Compensation
  • Calibrated Zero & Span
Search Keywords: SCX15AN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SCX15AN
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262001
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: PCB Through Hole 90 °
Accuracy: ±1 %
Device Pressure Type: Absolute
Operating Pressure Range: 0 to 15 psi
Media: Air,Gas
Output Voltage: 0 to 90 mV
Response Time: 0.1 mS
Typical Operating Supply Voltage: 12 V
Operating Temperature: -40 to 85 °C
Dimension: 27.9 x 26.2 x 27.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces SCX15AN?
The recommended replacement for SCX15AN is XCX15ANC from Honeywell, available from OnlineComponents.com.
Is SCX15AN RoHS compliant?
Yes, SCX15AN is RoHS compliant.
What is the lead time for SCX15AN?
The standard lead time for SCX15AN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 129
Can Ship immediately
MOQ for out of Stock Qty:
7
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$554.36
5
$482.52
10
$473.09
25 +
$462.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!