- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SCX100ANC
Honeywell
SCX100ANC
Pressure Sensor 0psi to 100psi Absolute 6-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SCX100ANC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±5 %
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 100 psi
-
Media:Air,Gas
-
Output Voltage:0 to 100 mV
-
Response Time:0.1 mS
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:27.9 x 26.2 x 27.4 mm