- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SCX100AN
Honeywell
SCX100AN
Pressure Sensor 0psi to 100psi Absolute 6-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor 0psi to 100psi Absolute 6-Pin
Product Highlights:
- Precision Temperature Compensation
- Calibrated Zero & Span
- Small Size
- Low Noise
- Low Cost (SCX_NC)
- High Accuracy (SCX_N)
- High Impedance for Low Power Applications
Search Keywords: SCX100AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SCX100AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±1 %
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 100 psi
-
Media:Air,Gas
-
Output Voltage:0 to 100 mV
-
Response Time:0.1 mS
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:27.9 x 26.2 x 27.4 mm
Frequently Asked Questions
Is SCX100AN RoHS compliant?
Yes, SCX100AN is RoHS compliant.
What is the lead time for SCX100AN?
The standard lead time for SCX100AN is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
516
Ships today, if you order in
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$434.99
3
$429.27
5 +
$426.60
Click for Quote
Log in
to unlock special pricing