- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SCX05DNC
Honeywell
SCX05DNC
Pressure Sensor 0psi to 5psi Differential/Gage 6-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor 0psi to 5psi Differential/Gage 6-Pin
Product Highlights:
- Compact Size
- Less noise production
- Cost efficient(SCX_NC)
- High Accuracy (SCX_N)
- Precision Temperature Compensation
- Calibrated Zero & Span
- High Impedance for Low Power Applications
- RoHS compliant
Search Keywords: SCX05DNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SCX05DNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±5 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 5 psi
-
Media:Air,Gas
-
Output Voltage:0 to 60 mV
-
Response Time:0.1 mS
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:27.9 x 26.2 x 27.4 mm
Frequently Asked Questions
Is SCX05DNC RoHS compliant?
Yes, SCX05DNC is RoHS compliant.
What is the lead time for SCX05DNC?
The standard lead time for SCX05DNC is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$156.06
5
$144.42
10
$138.23
25
$132.55
50
$129.01
100 +
$127.31
Click for Quote
Log in
to unlock special pricing