- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SCX01DN
Description
+
Pressure Sensor 0psi to 1psi Differential/Gage 6-Pin
Product Highlights:
- Small Size
- Low Noise
- Precision Temperature Compensation
- Calibrated Zero & Span
- Low Cost (SCX_NC)
- High Accuracy (SCX_N)
- High Impedance for Low Power Applications
Search Keywords: SCX01DN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SCX01DN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±1 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 1 psi
-
Media:Air,Gas
-
Output Voltage:0 to 18 mV
-
Response Time:0.1 mS
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:27.9 x 26.2 x 27.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$1,163.54
5
$1,160.63
7
$1,157.73
13
$658.02
19
$464.45
25 +
$455.15
Click for Quote
Log in
to unlock special pricing