Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SCN-2603SC

MICRO SWITCH™ Premium Large Basic Switches: WZ Series, Part Number: WZ-3RW8221555514T-S, Single Pole Normally Closed (SPNC), 1 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: WZ Series, Part Number: WZ-3RW8221555514T-S, Single Pole Normally Closed (SPNC), 10 A 125/250 Vac, 26,7 mm [1.050 in] Hardened Steel Roller Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Integral Lock Washer, Mounting Holes will Accept Pins or Screws, UL, CE, CSA
Search Keywords: SCN2603SC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SCN-2603SC
  • Alias/AKA:
    WZ-3RW8221555514T-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536508099
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Actuator Material/Style:
    Steel/Roller Lever
  • Contact Rating @ Voltage:
    10@480VAC A
  • Maximum Movement Differential:
    0.76 mm
  • Operating Force:
    2.78 N
  • Termination Style:
    Screw
  • Dimension:
    49.28 x 17.45 x 43.66 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SCN-2603SC discontinued?
Yes, SCN-2603SC from Honeywell is discontinued (end-of-life December 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SCN-2603SC RoHS compliant?
Yes, SCN-2603SC is RoHS compliant.
What is the lead time for SCN-2603SC?
The standard lead time for SCN-2603SC is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately

Join the circuit, keeping you connected to OnlineComponents.com and beyond!