- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SCN-2417SC
Honeywell
SCN-2417SC
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Part Number: BZ-3RW82215555112D6S, Single Pole Double Throw (SPDT), 10 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SCN-2417SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Roller Lever
-
Contact Rating @ Voltage:10@480VAC A
-
Maximum Movement Differential:0.76 mm
-
Operating Force:1.81 N
-
Termination Style:Quick Connect
-
Dimension:49.28 x 17.45 x 54.97 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.