help desk software
Image is representational - see mfr. specs

SCN-1632SC

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Part Number: BZ-3RW899550517PC2-S, Single Pole Double Throw (SPDT), 15 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Part Number: BZ-3RW899550517PC2-S, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A Vac, 48,3 mm [1.90 in] Stainless Steel Sintered Roller Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Self-Locking Adjusting Screw, Heavier Force Return Spring, Self-Lifting Pressure Plate with Plastic Barriers, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords: SCN1632SC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SCN-1632SC
  • Alias/AKA:
    BZ-3RW899550517PC2-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Steel/Roller Lever
  • Contact Rating @ Voltage:
    186.42 A
  • Maximum Movement Differential:
    0.51 mm
  • Operating Force:
    5 N
  • Termination Style:
    Screw
  • Dimension:
    64.24 x 17.45 x 55.37 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks can ship 3/30/26
Backorder
Price (USD)
Qty
Unit Price
7
$42.00
13
$33.92
19
$32.49
25 +
$31.84
Click for Quote
Log in to unlock special pricing