Image is representational - see mfr. specs

SCN-1631SC

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Part Number: BZ-3RW82215555111T-S, Single Pole Double Throw (SPDT), 10 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Part Number: BZ-3RW82215555111T-S, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 26,7 mm [1.050 in] Sintered Roller Lever Actuator with Elastomer Plunger Seal, Binding Head Combination Screw Termination with Integral Lock Washers, 4,3 mm [0.169 in] Mounting Hole, UL, CE, CSA
Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: SCN1631SC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SCN-1631SC
  • Alias/AKA:
    BZ-3RW82215555111T-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Roller Lever
  • Contact Rating @ Voltage:
    10@480VAC A
  • Maximum Movement Differential:
    0.76 mm
  • Operating Force:
    1.81 N
  • Termination Style:
    Screw
  • Dimension:
    49.28 x 17.45 x 43.66 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 789
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$53.24
7
$53.11
13
$42.90
19
$41.10
25 +
$40.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!