- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- SCN-1423SC
Description
+
Proximity Sensor Ultrasonic NO/NC 3cm 12V to 30V
Search Keywords: SCN1423SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SCN-1423SC
-
Alias/AKA:943-F4Y-2D-001-360E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultrasonic
-
Sensing Distance:30 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:N/A
-
Response Frequency:15 Hz
-
Operating Temperature:-15 to 70 °C
-
Typical Operating Supply Voltage:15,18,24 V
-
Switching Mode:NO/NC
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$548.99
2
$526.12
3
$505.06
11
$484.88
32 +
$464.67
Click for Quote
Log in
to unlock special pricing