- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- SCN-1407SC
Description
+
Proximity Sensor 200cm 15V to 30V 4-Pin
Search Keywords: SCN1407SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SCN-1407SC
-
Alias/AKA:943-F4V-2D-1C0-180E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:2000 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:125 mm
-
Response Frequency:N/A
-
Operating Temperature:N/A
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:18,24 V
-
Switching Mode:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$434.39
3
$428.36
5 +
$405.59
Click for Quote
Log in
to unlock special pricing