Available Replacements
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SCCP15GSMTP

Pressure Sensor 0psi to 15psi Gage 8-Pin SMT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 15psi Gage 8-Pin SMT
Search Keywords: SCCP15GSMTP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SCCP15GSMTP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    ±0.5 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 15 psi
  • Media:
    Air,Gas
  • Output Voltage:
    40 to 95 mV
  • Response Time:
    0.1 mS
  • Typical Operating Supply Voltage:
    1.5 mA
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    7.6 x 6.6 x 3.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SCCP15GSMTP discontinued?
Yes, SCCP15GSMTP from Honeywell is discontinued (end-of-life December 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SCCP15GSMTP?
The recommended replacement for SCCP15GSMTP is NSCDANN015PGUNV from Honeywell, available from OnlineComponents.com.
Is SCCP15GSMTP RoHS compliant?
Yes, SCCP15GSMTP is RoHS compliant.
What is the lead time for SCCP15GSMTP?
The standard lead time for SCCP15GSMTP is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$49.1378
5
$42.9342
10
$42.2902
25
$38.0466
50
$35.6925
100
$35.1571
250 +
$25.5722
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!