Available Replacements
RECOMMENDED REPLACEMENT
NSCSSNN015PDUNV
NSCSSNN015PDUNV

Honeywell

In Stock: 0

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Pressure Sensor 0psi to 15psi Differential/Gage 6-Pin DIP-DD4

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor 0psi to 15psi Differential/Gage 6-Pin DIP-DD4
Product Highlights:
  • Low Cost Sensor Element
  • Internal Temperature Compensation
  • Differential or Gage Pressures
Search Keywords: SCC15D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SCC15D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.5 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    0 to 15 psi
  • Media:
    Air,Gas
  • Output Voltage:
    40 to 95 mV
  • Response Time:
    0.1 mS
  • Typical Operating Supply Voltage:
    1.5 mA
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    19.56 x 13.97 x 9.65 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!