- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SCC15ASMT
Honeywell
SCC15ASMT
Board Pressure Sensor
View Datasheet Ask the Datasheet Accessories Notify Me
- Low Cost
- Small Size
- Internal Temperature Compensation
- Absolute or Gauge Pressures
- High-Impedance Bridge
- Low Power Consumption
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SCC15ASMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Accuracy:±0.5 %
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 15 psi
-
Media:Air,Gas
-
Output Voltage:40 to 95 mV
-
Response Time:0.1 mS
-
Typical Operating Supply Voltage:1.5 mA
-
Operating Temperature:-40 to 85 °C
-
Dimension:7.6 x 7.6 x 3.7 mm
-
This product is discontinued, but still in stock.