- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SCC05DN
Description
+
Pressure Sensor 0psi to 5psi Differential 4-Pin DIP
Product Highlights:
- Low Cost Sensor Element
- Internal Temperature Compensation
- Differential or Gage Pressures
Search Keywords: SCC05DN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SCC05DN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±0.5 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 5 psi
-
Media:Air,Gas
-
Output Voltage:25 to 65 mV
-
Response Time:0.1 mS
-
Typical Operating Supply Voltage:1.5 mA
-
Operating Temperature:-40 to 85 °C
-
Dimension:29.2 x 10.2 x 27.2 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.