- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SC5E-0.2
Honeywell
SC5E-0.2
Res Wirewound 0.2 Ohm 1% 5W ±650ppm/°C Silicone AXL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SC5E-0.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:200 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±650 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:23.8 x 8.71 mm
-
Terminal Pitch:N/R
-
This product is discontinued, but still in stock.