- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SC3D.1
Description
+
Res Wirewound 0.1 Ohm 1% 3W ±650ppm/°C Silicone AXL
Search Keywords: SC3D1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SC3D.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:100 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±650 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:N/A
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$157.57
5
$153.19
10
$119.61
20
$117.97
50
$114.83
100 +
$113.31
Click for Quote
Log in
to unlock special pricing