- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- SA1CB1A103
Honeywell
SA1CB1A103
Rotary Position Sensor 10MCycles
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rotary Position Sensor 10MCycles
Product Highlights:
- Linearity (Accuracy) 2 % or less
- 10 Million Lifecycles
- Sealed Construction
- Custom Electrical Travels
Search Keywords: SA1CB1A103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SA1CB1A103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85333100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:Analog
-
Mechanical Travel:310 °
-
Type:Rotary
-
Mounting:Panel
-
Product Type:Resistive
-
Resolution:Infinite
-
Operating Temperature:-65 to 125 °C
-
Dimension:11.4 mm x 18.9mm dia
Frequently Asked Questions
Is SA1CB1A103 RoHS compliant?
Yes, SA1CB1A103 is RoHS compliant.
What is the lead time for SA1CB1A103?
The standard lead time for SA1CB1A103 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
11 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
63
$261.84
125
$134.81
188
$91.52
250 +
$89.69
Click for Quote
Log in
to unlock special pricing