Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

RV6LAYSA103A

Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) J-Hook Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) J-Hook Panel Mount
Search Keywords: RV6LAYSA103A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: RV6LAYSA103A
Alias/AKA: 392550M6875
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: J-Hook
Power Rating: 0.5 (1/2) W
Resistance Value: 10 KOhm
Tolerance: 10 %
Dimension: 32.54 x 13.08 mm
Operating Temperature: -40 to 120 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RV6LAYSA103A discontinued?
Yes, RV6LAYSA103A from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RV6LAYSA103A?
The recommended replacement for RV6LAYSA103A is 392C210K from Honeywell, available from OnlineComponents.com.
Is RV6LAYSA103A RoHS compliant?
Yes, RV6LAYSA103A is RoHS compliant.
What is the lead time for RV6LAYSA103A?
The standard lead time for RV6LAYSA103A is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.272
10
$17.520
25
$15.890
50
$14.570
100
$13.940
250
$12.830
500
$11.990
1,000 +
$11.350
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!