- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RV4NAYSD254A
Description
+
Res Conductive Plastic POT 250K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Search Keywords: RV4NAYSD254A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RV4NAYSD254A
-
Alias/AKA:53C3250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:250 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:36.52 x 27.78 x 36.12 mm
-
Operating Temperature:-55 to 120 °C
-
Switch Option:No
-
Number of Elements:1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
518
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$33.82
5
$23.64
10
$23.40
25 +
$21.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT