- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RV4NAYFD104A
Description
+
Res Conductive Plastic POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns mm Solder Lug Panel Mount
Search Keywords: RV4NAYFD104A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RV4NAYFD104A
-
Alias/AKA:385500M0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:100 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 120 °C
-
Switch Option:No
-
Number of Elements:1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
972
Can Ship immediately
Minimum Order Quantity:
218
Price (USD)
Qty
Unit Price
218
$0.5426
1,087
$0.5161
2,174
$0.4906
10,870
$0.4774
32,609 +
$0.4519
Click for Quote
Log in
to unlock special pricing