- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RV4LAYSA255B
Description
+
Res Conductive Plastic POT 2.5M Ohm 20% 2W 1(Elec)/1(Mech)Turn 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
Search Keywords: RV4LAYSA255B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RV4LAYSA255B
-
Alias/AKA:53C22.5MEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:2.5 MOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:30.17 x 27.78 x 36.12 mm
-
Operating Temperature:-55 to 120 °C
-
Switch Option:No
-
Number of Elements:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$20.71
5
$20.00
10
$19.52
25
$18.46
50
$18.06
100
$16.99
250 +
$16.10
Click for Quote
Log in
to unlock special pricing