- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- RTY360HVNAA
Description
+
Rotary Position Sensor 30V 35MCycles Automotive 3-Pin
Search Keywords: RTY360HVNAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RTY360HVNAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85437000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:Analog
-
Mechanical Travel:360 °
-
Type:Rotary
-
Mounting:Screw
-
Product Type:Hall Effect
-
Resolution:12 bit
-
Operating Temperature:-40 to 125 °C
-
Dimension:82 x 40.6 x 44 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
MOQ for out of Stock Qty:
13
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$182.85
5
$146.25
10
$132.06
13
$131.73
25
$126.59
38
$125.34
50 +
$124.09
Click for Quote
Log in
to unlock special pricing