- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- RTY360HVEAX
Honeywell
RTY360HVEAX
Rotary Position Sensor 30V 35MCycles Automotive 3-Pin
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Rotary Position Sensor 30V 35MCycles Automotive 3-Pin
Search Keywords: RTY360HVEAX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:RTY360HVEAX
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85437000
-
COO:CN
-
Supplier Standard Pack:
50 -
Output Type:Analog
-
Mechanical Travel:360 °
-
Type:Rotary
-
Mounting:Screw
-
Product Type:Hall Effect
-
Resolution:12 bit
-
Operating Temperature:-40 to 125 °C
-
Dimension:81 x 40.6 x 44 mm
Frequently Asked Questions
Is RTY360HVEAX RoHS compliant?
No, RTY360HVEAX is not RoHS compliant.
What is the lead time for RTY360HVEAX?
The standard lead time for RTY360HVEAX is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
5 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$104.05
5
$97.62
10
$95.71
20
$95.23
50
$93.82
100 +
$91.75
Click for Quote
Log in
to unlock special pricing