Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

RTY180LVNAA

Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
Search Keywords: RTY180LVNAA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: RTY180LVNAA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543704500
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Output Type: Analog
Mechanical Travel: 180 °
Type: Rotary
Mounting: Screw
Product Type: Hall Effect
Resolution: 12 bit
Operating Temperature: -40 to 125 °C
Dimension: 76 x 40.6 x 44 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RTY180LVNAA RoHS compliant?
Yes, RTY180LVNAA is RoHS compliant.
What is the lead time for RTY180LVNAA?
The standard lead time for RTY180LVNAA is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
7 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$210.19
5
$192.27
10
$184.36
20
$182.53
50
$180.73
100 +
$180.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!